Filter Your Search
1 - 10 of 857 results
|
XC6220B331MR-G
Torex Semiconductor LTD
|
$0.5048 | Yes | Active | 6 V | 1.6 V | 3.3 V | 60 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6220B121ER-G
Torex Semiconductor LTD
|
$0.5393 | Yes | Active | 6 V | 1.6 V | 1.2 V | 150 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 0.045 % | 1 | 1.24 V | 1.16 V | CMOS | 3.3 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||
|
XC6220B27BMR-G
Torex Semiconductor LTD
|
$0.5467 | Yes | Active | 6 V | 1.6 V | 2.75 V | 65 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 2.805 V | 2.695 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
XC6220B501MR-G
Torex Semiconductor LTD
|
$0.5467 | Yes | Active | 6 V | 1.6 V | 5 V | 53 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6220B251MR-G
Torex Semiconductor LTD
|
$0.5467 | Yes | Active | 6 V | 1.6 V | 2.5 V | 65 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6220B181MR-G
Torex Semiconductor LTD
|
$0.5467 | Yes | Active | 6 V | 1.6 V | 1.8 V | 85 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 1.84 V | 1.76 V | CMOS | 2.2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6220B271MR-G
Torex Semiconductor LTD
|
$0.5555 | Yes | Active | 6 V | 1.6 V | 2.7 V | 65 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
XC6220B251ER-G
Torex Semiconductor LTD
|
$0.5729 | Yes | Active | 6 V | 1.6 V | 2.5 V | 65 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6220B151ER-G
Torex Semiconductor LTD
|
$0.5729 | Yes | Active | 6 V | 1.6 V | 1.5 V | 100 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6220B181ER-G
Torex Semiconductor LTD
|
$0.5729 | Yes | Active | 6 V | 1.6 V | 1.8 V | 85 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 1.84 V | 1.76 V | CMOS | 2.2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |