Filter Your Search
1 - 1 of 1 results
|
XC6222B121ER-G
Torex Semiconductor LTD
|
$0.4687 | Yes | Yes | Active | 6 V | 1.7 V | 1.2 V | 420 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 6 V | 0.00516 % | 0.06 % | 1 | 1.22 V | 1.18 V | CMOS | 1.67 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | SOIC | HVSON, SOLCC6,.08,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |