Filter Your Search
1 - 10 of 121,988 results
|
XC6415BB01MR-G
Torex Semiconductor LTD
|
$0.4194 | Yes | Active | 6 V | 3.3 V | 1.8 V | 150 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.82 V | 1.78 V | 2.828 V | 2.772 V | CMOS | 1.1 % | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||
|
XC6415BB03MR-G
Torex Semiconductor LTD
|
$0.4272 | Yes | Active | 6 V | 2.3 V | 1.8 V | 150 mV | 200 mA | 1.8 V | 200 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.03 % | 1 | 1.82 V | 1.78 V | 1.82 V | 1.78 V | CMOS | 1.1 % | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415BB28ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 1.8 V | 200 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.333 V | 3.267 V | 1.82 V | 1.78 V | CMOS | 1 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415GG17ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415CC12ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.3 V | 2.8 V | 95 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415CC39ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3 V | 1.8 V | 150 mV | 200 mA | 2.5 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||
|
XC6415GG39ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3 V | 1.8 V | 150 mV | 200 mA | 2.5 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
XC6415CC05ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 200 mA | 2.85 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.907 V | 2.793 V | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||
|
XC6415BB177R-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.333 V | 3.267 V | 3.333 V | 3.267 V | CMOS | 1 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||
|
XC6415AA07MR-G
Torex Semiconductor LTD
|
$0.5529 | Yes | Active | 6 V | 3.5 V | 3 V | 95 mV | 200 mA | 3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.03 V | 2.97 V | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G6 | e3 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex |