Filter Your Search
1 - 1 of 1 results
|
XC6501B19BGR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2.45 V | 1.95 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.97 V | 1.93 V | CMOS | 1 % | R-PDSO-N4 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |