Filter Your Search
1 - 1 of 1 results
|
XC6602B1210R-G
Torex Semiconductor LTD
|
$0.7042 | Yes | Active | 3 V | 1.3 V | 1.2 V | 100 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 169 mV | 6.5 V | 0.00204 % | 0.026 % | 1 | 1.22 V | 1.18 V | 1.7 % | R-PBGA-B5 | e1 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 880 µm | 1.25 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |