Filter Your Search
1 - 2 of 2 results
|
XC68C812A4PVE5
NXP Semiconductors
|
$25.0483 | Yes | Not Recommended | 16 | 5 MHz | 4096 | 16 | 22 | 16 MHz | 93 | YES | 3.3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | EAR99 | 8542.31.00.01 | 1996-04-01 | NXP | ||||||||
|
XC68C812A4PVE5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 5 MHz | 4096 | 1024 | 16 | 22 | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 112 |