Filter Your Search
1 - 1 of 1 results
|
XC6902N501ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 16 V | 2.4 V | 4.5 V | 78 mV | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 114 mV | 18 V | 0.1 % | 0.06 % | 1 | 4.53 V | 4.47 V | CMOS | 1.5 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Torex |