Filter Your Search
1 - 2 of 2 results
|
XC6SLX150T-3FG900I
AMD
|
Check for Price | No | Active | 1.2 V | 540 | 540 | 147443 | 11519 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 11519 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 31 X 31 MM, 1 MM PITCH, BGA-900 | not_compliant | AMD | |||||||
|
XC6SLX150T-3FG900I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 540 | 540 | 147443 | 11519 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 11519 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | XILINX INC | 31 X 31 MM, 1 MM PITCH, BGA-900 | not_compliant | BGA | 900 | 3A991.D | 8542.39.00.01 |