Filter Your Search
1 - 2 of 2 results
|
XC6VLX130T-2FFG484I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 240 | 240 | 128000 | 4.29 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3 mm | XILINX INC | BGA | 23 X 23 MM, LEAD FREE, FBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6VLX130T-2FFG484I
AMD
|
Check for Price | Yes | Active | 1 V | 240 | 240 | 128000 | 310 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10000 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3 mm | ADVANCED MICRO DEVICES INC | 23 X 23 MM, LEAD FREE, FBGA-484 | not_compliant |