Filter Your Search
1 - 1 of 1 results
|
XC7272A-20PG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 12 | 72 | 42 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | WPGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 |