Filter Your Search
1 - 2 of 2 results
|
XC7A35T-L2CSG325E
AMD Xilinx
|
$47.1900 | Yes | Yes | Transferred | 900 mV | 250 | 250 | 33280 | 2600 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2600 CLBS | ALSO OPERATES AT 1V NOMINAL SUPPLY | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B325 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 325 | PLASTIC/EPOXY | LFBGA | BGA325,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | BGA | LFBGA, BGA325,18X18,32 | 325 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC7A35T-L2CSG325E
AMD
|
$91.6498 | Yes | Active | 900 mV | 150 | 150 | 33280 | 2600 | 1.51 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2600 CLBS | ALSO OPERATES AT 1V NOMINAL SUPPLY | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B325 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 325 | PLASTIC/EPOXY | LFBGA | BGA325,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |