Filter Your Search
1 - 10 of 110 results
|
XC7K480T-1FFG901C
AMD Xilinx
|
$2,862.2100 | Yes | Yes | Transferred | 1 V | 380 | 380 | 477760 | 37325 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 37325 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B901 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 901 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | FBGA-900 | 901 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7K480T-1FFG1156C
AMD Xilinx
|
$3,291.4800 | Yes | Yes | Transferred | 1 V | 400 | 400 | 477760 | 37325 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 37325 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC7K480T-1FFG901I
AMD Xilinx
|
$3,434.1600 | Yes | Yes | Transferred | 1 V | 380 | 380 | 477760 | 37325 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37325 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B901 | Not Qualified | e1 | 4 | 245 | 30 | 901 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 901 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC7K480T-1FFG1156I
AMD Xilinx
|
$3,949.5300 | Yes | Yes | Transferred | 1 V | 400 | 400 | 477760 | 37325 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37325 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC7K480T-2FFG1156C
AMD Xilinx
|
$3,949.5300 | Yes | Yes | Transferred | 1 V | 400 | 400 | 477760 | 37325 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 37325 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC7K480T-2FFG901I
AMD Xilinx
|
$4,237.5488 | Yes | Yes | Transferred | 1 V | 380 | 380 | 477760 | 37325 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37325 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B901 | Not Qualified | e1 | 4 | 245 | 30 | 901 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 901 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC7K480T-L2FFG901E
AMD Xilinx
|
$4,237.5488 | Yes | Yes | Transferred | 900 mV | 380 | 380 | 477760 | 37325 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37325 CLBS | ALSO OPERATES AT 1 V SUPPLY | 930 mV | 870 mV | S-PBGA-B901 | Not Qualified | e1 | 4 | 245 | 30 | 901 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | FBGA-901 | 901 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
XC7K480T-2FF901C
AMD Xilinx
|
$4,292.7000 | No | Transferred | 380 | 380 | 477760 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.818 GHz | S-PBGA-B900 | Not Qualified | e0 | 4 | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 3A991.D | 8542.39.00.01 | ||||||||||||||||||
|
XC7K480T-2FFV1156C
AMD Xilinx
|
$4,520.9600 | Yes | Obsolete | 1 V | 37325 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 37325 CLBS | 1.03 V | 970 mV | S-PBGA-B1156 | e1 | 85 °C | 1156 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||||||
|
XC7K480T-2FFG901C
AMD Xilinx
|
$4,915.2715 | Yes | Yes | Transferred | 1 V | 380 | 380 | 477760 | 37325 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 37325 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B901 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 901 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 901 | compliant | 3A991.D | 8542.39.00.01 |