Filter Your Search
1 - 2 of 2 results
|
XC7S15-1CSGA225C
AMD
|
$25.8518 | Yes | Active | 1 V | 100 | 100 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1000 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B225 | e1 | 85 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | ADVANCED MICRO DEVICES INC | CSBGA-225 | compliant | AMD | |||||
|
XC7S15-1CSGA225C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 100 | 100 | 12800 | 1000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1000 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B225 | e1 | 85 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | LFBGA, BGA225,15X15,32 | compliant | EAR99 | 8542.39.00.01 | 2016-11-15 |