Filter Your Search
1 - 8 of 8 results
|
XC7SET32GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1 ,TSSOP-5 | 5 | SOT353-1 | compliant | |||||||
|
XC7SET32GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.3 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | ||||||
|
XC7SET32GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||
|
XC7SET32GW
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1 ,TSSOP-5 | 5 | unknown | 8542.39.00.01 | ||||||||||||
|
XC7SET32GV
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||
|
XC7SET32GV,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.3 mm | 2.9 mm | NEXPERIA | TSOP | SC-74, 5 PIN | 5 | SOT753 | compliant | 2017-02-01 | Nexperia | |||||||||
|
XC7SET32GV
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.3 mm | 2.9 mm | NXP SEMICONDUCTORS | SC-74A | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | unknown | 8542.39.00.01 | ||||||||||
|
XC7SET32GW,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 2 | YES | TSSOP | AHCT/VHCT/VT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 2017-02-01 | Nexperia |