Filter Your Search
1 - 2 of 2 results
|
XC7VX485T-1FFG1157I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 600 | 600 | 485760 | 37950 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37950 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 100 °C | -40 °C | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | FBGA-1157 | 1157 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7VX485T-1FFG1157I
AMD
|
Check for Price | Yes | Active | 1 V | 600 | 600 | 485760 | 37950 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 37950 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 100 °C | -40 °C | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |