Filter Your Search
1 - 10 of 46 results
|
XC9104D092DR-G
Torex Semiconductor LTD
|
$0.9252 | Yes | Active | YES | 207 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
XC9104D095DR-G
Torex Semiconductor LTD
|
$0.9252 | Yes | Active | 3.3 V | 3.3 V | 10 V | 1.8 V | YES | BOOST | 575 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.5 V TO 30 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | HVSON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||
|
XC9104D093MR-G
Torex Semiconductor LTD
|
$0.9252 | Yes | Active | 3.3 V | 3.3 V | 10 V | 1.8 V | YES | BOOST | 345 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.5 V TO 30 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||
|
XC9104B093MR-G
Torex Semiconductor LTD
|
$0.9252 | Yes | Not Recommended | 3.3 V | 3.3 V | 10 V | 1.8 V | 15 V | 30 V | 400 mA | 88 µA | YES | BOOST | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | ||||
|
XC9104D095MR-G
Torex Semiconductor LTD
|
$1.1114 | Yes | Active | 3.3 V | 3.3 V | 10 V | 1.8 V | YES | BOOST | 575 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.5 V TO 30 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||
|
XC9104B093DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 3.3 V | 3.3 V | 10 V | 1.8 V | 15 V | 30 V | 400 mA | 88 µA | YES | BOOST | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
XC9104B093DR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 3.3 V | 3.3 V | 10 V | 1.8 V | 15 V | 30 V | 400 mA | 88 µA | YES | BOOST | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
XC9104D092DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC9104B093DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC9104D093DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |