Filter Your Search
1 - 1 of 1 results
|
XC9111A271PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.62 V | 2.7 V | 10 V | 900 mV | 2.6325 V | 2.7675 V | 13.5 mA | YES | BOOST | 85 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Torex |