Filter Your Search
1 - 10 of 456 results
|
XC9261B12DER-G
Torex Semiconductor LTD
|
$0.7196 | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 2.7 V | 1.176 V | 1.224 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC9261A17DPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 1.7 V | 5.5 V | 2.7 V | 1.666 V | 1.734 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9261B2CDPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 2.25 V | 5.5 V | 2.7 V | 2.205 V | 2.295 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9261B3DCPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 3.35 V | 5.5 V | 2.7 V | 3.283 V | 3.417 V | 1.5 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9261A13DPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 1.3 V | 5.5 V | 2.7 V | 1.274 V | 1.326 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9261A19DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 1.9 V | 5.5 V | 2.7 V | 1.862 V | 1.938 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC9261B21DPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 2.1 V | 5.5 V | 2.7 V | 2.058 V | 2.142 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9261A16DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 1.6 V | 5.5 V | 2.7 V | 1.568 V | 1.632 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9261B31DER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 3.1 V | 5.5 V | 2.7 V | 3.038 V | 3.162 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9261A2BCPR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 2.15 V | 5.5 V | 2.7 V | 2.107 V | 2.193 V | 1.5 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDFP-F6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | TIN | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 |