Filter Your Search
1 - 1 of 1 results
|
XC95108-10PQG100C
AMD Xilinx
|
$39.8750 | Yes | Yes | Obsolete | 5 V | 10 ns | 108 | 81 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 100 | PLASTIC/EPOXY | HQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 8542.39.00.01 |