Filter Your Search
1 - 1 of 1 results
![]() |
XC95108-7PQ160C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 108 | 108 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 108 I/O | YES | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | HQFP | QFP160,1.2SQ | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |