Filter Your Search
1 - 1 of 1 results
|
XC95144-10PQ160C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 144 | 133 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 133 I/O | YES | 67.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | EAR99 | 8542.39.00.01 |