Filter Your Search
1 - 2 of 2 results
|
XC95144XL-10CSG144I
AMD Xilinx
|
$14.0031 | Yes | Yes | Transferred | 3.3 V | 10 ns | 117 | 117 | 144 | 117 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | LEAD FREE, CSP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC95144XL-10CSG144I
AMD
|
Check for Price | Yes | End Of Life | 3.3 V | 10 ns | 117 | 117 | 144 | 117 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, CSP-144 | compliant | AMD |