Filter Your Search
1 - 2 of 2 results
|
XC95144XL-10TQ100I
AMD Xilinx
|
$10.9900 | No | Yes | Transferred | 3.3 V | 10 ns | 81 | 81 | 144 | 81 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 81.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC95144XL-10TQ100I
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 81 | 81 | 144 | 81 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 81.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | TQFP-100 | compliant | AMD |