Filter Your Search
1 - 6 of 6 results
![]() |
XC9572XL-10TQ100C
AMD Xilinx
|
$4.6900 | No | Yes | Transferred | 3.3 V | 10 ns | 72 | 72 | 72 | 72 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
XC9572XL-10TQ100I
AMD Xilinx
|
$5.8800 | No | Yes | Transferred | 3.3 V | 10 ns | 72 | 72 | 72 | 72 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
XC9572XL-10TQ100Q
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 72 | 72 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 | ||||||||
|
XC9572XL-10TQ100C
AMD
|
Check for Price | Yes | End Of Life | 3.3 V | 10 ns | 72 | 72 | 72 | 72 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | TQFP-100 | compliant | AMD | ||||||||||
|
XC9572XL-10TQ100I
AMD
|
Check for Price | Yes | End Of Life | 3.3 V | 10 ns | 72 | 72 | 72 | 72 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | TQFP-100 | compliant | AMD | |||||||||
![]() |
XC9572XL-10TQ100Q
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 10 ns | 72 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 125 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown |