Filter Your Search
1 - 2 of 2 results
|
XC9572XL-7VQG64C
AMD Xilinx
|
$5.8900 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 72 | 52 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9572XL-7VQG64C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 72 | 52 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 125 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-64 | compliant | AMD |