Filter Your Search
1 - 2 of 2 results
|
XCKU040-2FBVA676I
AMD
|
Check for Price | Yes | Active | 950 mV | 520 | 520 | 530250 | 1920 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1920 CLBS | 979 mV | 922 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.71 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||
|
XCKU040-2FBVA676I
AMD Xilinx
|
Check for Price | Yes | Transferred | 950 mV | 520 | 520 | 530250 | 1920 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1920 CLBS | 979 mV | 922 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.71 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 |