Filter Your Search
1 - 2 of 2 results
|
XCKU060-3FFVA1156E
AMD
|
$4,983.8427 | Yes | Active | 1 V | 624 | 624 | 725550 | 2760 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2760 CLBS | 1.03 V | 970 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 100 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | ||||
|
XCKU060-3FFVA1156E
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 624 | 624 | 725550 | 2760 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2760 CLBS | 1.03 V | 970 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 100 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.51 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 |