Filter Your Search
1 - 2 of 2 results
|
XCKU085-2FLVB1760I
AMD Xilinx
|
$6,089.7300 | Yes | Transferred | 950 mV | 676 | 676 | 1088325 | 62190 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 62190 CLBS | 979 mV | 922 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.11 mm | XILINX INC | BGA, BGA1760,42X42,40 | compliant | 3A001.A.7.B | 8542.39.00.01 | |||
|
XCKU085-2FLVB1760I
AMD
|
Check for Price | Yes | Active | 950 mV | 676 | 676 | 1088325 | 62190 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 62190 CLBS | 979 mV | 922 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.11 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |