Filter Your Search
1 - 2 of 2 results
|
XCKU115-1FLVA1517I
AMD
|
$838.2094 | Yes | Active | 950 mV | 832 | 832 | 1451100 | 5520 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 5520 CLBS | 979 mV | 922 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 4.09 mm | ADVANCED MICRO DEVICES INC | FBGA-1517 | compliant | AMD | ||||
|
XCKU115-1FLVA1517I
AMD Xilinx
|
Check for Price | Yes | Transferred | 950 mV | 832 | 832 | 1451100 | 5520 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 5520 CLBS | 979 mV | 922 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 4.09 mm | XILINX INC | BGA-1517 | compliant | 3A001.A.7.B | 8542.39.00.01 |