Filter Your Search
1 - 2 of 2 results
|
XCKU11P-2FFVD900I
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 512 | 512 | 653100 | 37320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 37320 CLBS | 876 mV | 825 mV | S-PBGA-B900 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.42 mm | XILINX INC | BGA, BGA900,30X30,40 | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | |||
|
XCKU11P-2FFVD900I
AMD
|
Check for Price | Yes | Active | 850 mV | 512 | 512 | 653100 | 37320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 37320 CLBS | 876 mV | 825 mV | S-PBGA-B900 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.42 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |