Filter Your Search
1 - 10 of 80 results
|
XCKU5P-1FFVB676I
AMD Xilinx
|
$143.3532 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | BGA, BGA676,26X26,40 | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||||
![]() |
XCKU5P-2FFVA676E
AMD Xilinx
|
$348.6663 | Yes | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2017-02-15 | |||||
![]() |
XCKU5P-2FFVB676E
AMD Xilinx
|
$418.1487 | Yes | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2017-02-15 | |||||
|
XCKU5P-1SFVB784E
AMD Xilinx
|
$568.4399 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B784 | e1 | 4 | 100 °C | 250 | 30 | 784 | PLASTIC/EPOXY | FBGA | BGA784,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 3.32 mm | XILINX INC | FBGA, BGA784,28X28,32 | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | |||||
|
XCKU5P-1FFVA676E
AMD Xilinx
|
$1,043.9055 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||||||
|
XCKU5P-1FFVB676E
AMD Xilinx
|
$1,099.2107 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | BGA, BGA676,26X26,40 | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | |||||
|
XCKU5P-3FFVB676E
AMD Xilinx
|
$1,170.7962 | Yes | Transferred | 900 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 927 mV | 873 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | BGA, BGA676,26X26,40 | compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 | |||||
|
XCKU5P-L1SFVB784I
AMD Xilinx
|
$1,579.3098 | Yes | Transferred | 720 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 27120 CLBS | IT ALSO OPERATES AT 0.85 V | 742 mV | 698 mV | S-PBGA-B784 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 784 | PLASTIC/EPOXY | FBGA | BGA784,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 3.32 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||||
|
XCKU5P-1FFVD900E
AMD Xilinx
|
$1,738.1000 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B900 | e1 | 4 | 100 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.42 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 | ||||||
|
XCKU5P-1FFVA676I
AMD Xilinx
|
$1,913.8800 | Yes | Transferred | 850 mV | 304 | 304 | 474600 | 27120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 27120 CLBS | 876 mV | 825 mV | S-PBGA-B676 | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | HBGA | BGA676,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.52 mm | XILINX INC | BGA, BGA676,26X26,40 | compliant | 3A991.D | 8542.39.00.01 | 2016-06-03 |