Filter Your Search
1 - 1 of 1 results
|
XCM414B046D2-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 26 V | 6.6 V | 4.6 V | 1.1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 28 V | 0.026772 % | 0.09 % | 1 | 4.692 V | 4.508 V | 2 % | R-PDSO-N8 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2.6 mm | 2.9 mm | 330 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Fixed,Positive,Single Output,Standard Drop |