Filter Your Search
1 - 2 of 2 results
|
XCR3032XL-10VQ44I
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 36 | 36 | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-44 | compliant | AMD | |||||||
|
XCR3032XL-10VQ44I
AMD Xilinx
|
Check for Price | No | Yes | Transferred | 3.3 V | 10 ns | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | VQFP-44 | compliant | QFP | 44 | EAR99 | 8542.39.00.01 |