Filter Your Search
1 - 2 of 2 results
|
XCR3064XL-6CSG48C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6 ns | 64 | 40 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 40 I/O | YES | 192 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | BGA | 0.80 MM PITCH, LEAD FREE, CSP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XCR3064XL-6CSG48C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 40 | 40 | 64 | 40 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 40 I/O | YES | 192 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | ADVANCED MICRO DEVICES INC | 0.80 MM PITCH, LEAD FREE, CSP-48 | compliant |