Filter Your Search
1 - 1 of 1 results
|
XCR3128XL-10VQ100Q
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 128 | 84 | EE PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 |