Filter Your Search
1 - 2 of 2 results
|
XCR3256XL-12FTG256I
AMD Xilinx
|
$29.0900 | Yes | Yes | Transferred | 3.3 V | 12 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XCR3256XL-12FTG256I
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 12 ns | 164 | 164 | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 88 MHz | YES | YES | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | FBGA-256 | compliant | AMD |