Filter Your Search
1 - 10 of 18 results
![]() |
XCS05XL-3VQ100I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 2000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 100 CLBS, 2000 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
XCS05XL-4VQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 77 | 77 | 100 | 2000 | 100 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES 5000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | unknown | 8542.39.00.01 | ||||
![]() |
XCS05XL-4VQ100Q
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 77 | 77 | 100 | 2000 | 100 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES = 5000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 | ||
![]() |
XCS05XL-4VQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 77 | 77 | 100 | 2000 | 100 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES 5000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 225 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
![]() |
XCS05XL-3VQG100C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 100 CLBS, 2000 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | compliant | 8542.39.00.01 | |||||||||||
![]() |
XCS05XL-4VQG100Q
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2000 | 100 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES = 5000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | compliant | 8542.39.00.01 | ||||||
![]() |
XCS05XL-3PCG84I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 100 CLBS, 2000 GATES | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
XCS05XL-3VQ100C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 77 | 77 | 100 | 2000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
![]() |
XCS05XL-3VQG100I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 100 CLBS, 2000 GATES | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
XCS05XL-5PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 77 | 77 | 100 | 2000 | 100 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES 5000 | 250 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |