Filter Your Search
1 - 1 of 1 results
|
XCS10XL-4VQG100I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 77 | 77 | 466 | 3000 | 196 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 196 CLBS, 3000 GATES | MAXIMUM USABLE GATES 10000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 |