Filter Your Search
1 - 1 of 1 results
|
XCS20XL-4VQG100I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 77 | 77 | 950 | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 |