Filter Your Search
1 - 1 of 1 results
|
XCV100E-7BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 196 | 196 | 2700 | 32400 | 600 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 600 CLBS, 32400 GATES | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 |