Filter Your Search
1 - 1 of 1 results
|
XCV150-5BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 3888 | 164674 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 864 CLBS, 164674 GATES | 294 MHz | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 |