Filter Your Search
1 - 1 of 1 results
|
XCV1600E-6FG1156C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 724 | 724 | 34992 | 419904 | 7776 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7776 CLBS, 419904 GATES | 357 MHz | 1.89 V | 1.71 V | S-PBGA-B1156 | Not Qualified | e0 | 85 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | XILINX INC | BGA | FBGA-1156 | 1156 | unknown | 3A001.A.7.A | 8542.39.00.01 |