Filter Your Search
1 - 1 of 1 results
|
XCV1600E-7FG900I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 700 | 700 | 34992 | 419904 | 7776 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 7776 CLBS, 419904 GATES | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B900 | Not Qualified | e0 | 3 | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | XILINX INC | BGA | FBGA-900 | 900 | not_compliant | 3A991.D | 8542.39.00.01 |