Filter Your Search
1 - 1 of 1 results
|
XCV200E-7FG456C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 284 | 284 | 5292 | 63504 | 1176 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1176 CLBS, 63504 GATES | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 |