Filter Your Search
1 - 1 of 1 results
|
XCV300-4BG432C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 316 | 316 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 322970 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | BGA-432 | 432 | not_compliant | EAR99 | 8542.39.00.01 |