Filter Your Search
1 - 2 of 2 results
|
XCVU37P-1FSVH2892E
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 624 | 624 | 2851800 | 162960 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 162960 CLBS | 876 mV | 825 mV | S-PBGA-B2892 | e1 | 4 | 100 °C | 240 | 30 | 2892 | PLASTIC/EPOXY | BGA | BGA2892,54X54,40 | SQUARE | GRID ARRAY | BOX; TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 55 mm | 55 mm | 4.51 mm | XILINX INC | compliant | 3A001.A.7.B | 8542.39.00.01 | 2017-02-15 | |||
|
XCVU37P-1FSVH2892E
AMD
|
Check for Price | Yes | End Of Life | FIELD PROGRAMMABLE GATE ARRAY | e1 | 4 | 240 | 30 | TIN SILVER COPPER | ADVANCED MICRO DEVICES INC | compliant | AMD |