Filter Your Search
1 - 2 of 2 results
|
XCVU9P-2FLGB2104I
AMD Xilinx
|
$39,488.1067 | Yes | Transferred | 850 mV | 832 | 832 | 2586150 | 147780 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 147780 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.32 mm | XILINX INC | not_compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 | |||
|
XCVU9P-2FLGB2104I
AMD
|
Check for Price | Yes | Active | 850 mV | 832 | 832 | 2586150 | 147780 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 147780 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.32 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |