Filter Your Search
1 - 2 of 2 results
|
XCZU19EG-2FFVC1760E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | YES | 850 mV | MICROPROCESSOR CIRCUIT | CMOS | 876 mV | 825 mV | OTHER | R-PBGA-B1760 | e1 | 4 | 100 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.71 mm | 42.5 mm | 42.5 mm | XILINX INC | FCBGA-1760 | compliant | 5A002.A.4 | 8542.39.00.01 | 2017-02-15 | |||
|
XCZU19EG-2FFVC1760E
AMD
|
Check for Price | Yes | Active | YES | 850 mV | MICROPROCESSOR CIRCUIT | CMOS | 876 mV | 825 mV | OTHER | R-PBGA-B1760 | e1 | 4 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.71 mm | 42.5 mm | 42.5 mm | ADVANCED MICRO DEVICES INC | FCBGA-1760 | compliant | AMD |