Filter Your Search
1 - 2 of 2 results
|
XD1212B391DR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.9 V | 3.9 V | 200 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.939 V | 3.861 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | IXYS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XD1212B391DR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.9 V | 3.9 V | 200 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.939 V | 3.861 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | IXYS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |