Filter Your Search
1 - 2 of 2 results
|
XE3005I033TRLF
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 1.7 mA | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||
|
XE3005I064TRLF
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | VFBGA | CONSUMER CIRCUIT | 1 | 1.7 mA | 3.6 V | 1.8 V | COMMERCIAL | R-XBGA-B20 | Not Qualified | e3 | 70 °C | -20 °C | 20 | UNSPECIFIED | BGA20,4X5,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 650 µm | BOTTOM | 2.745 mm | 3.225 mm | 800 µm | SEMTECH CORP | BGA | UCSP-20 | 20 | unknown | 8542.39.00.01 |